Vishay CRCW120660R4FKEABKN technical specifications.
| Package/Case | 1206 |
| Packaging | Cut Tape |
| Resistance | 60.4R |
| Resistor Type | Thick Film |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120660R4FKEABKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.