
The 200V 6.2R 1% 1206 Automotive AEC-Q200 Chip Resistor is a lead-free fixed resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in a 1206 case and is available in tape and reel packaging. The resistor has a maximum power dissipation of 750mW and is compliant with RoHS regulations. It is part of the CRCW-HP series and features a 2-termination design.
Vishay CRCW12066R20FKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 6.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12066R20FKEAHP to view detailed technical specifications.
No datasheet is available for this part.