Vishay CRCW120675M0JPEAHR technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 75MR |
| RoHS Compliant | Yes |
| Series | CRCW-HR |
| Size Code | 1206 |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120675M0JPEAHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.