The 1206 7.87R 1% Automotive Chip Resistor is a lead-free, RoHS compliant component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features a maximum power dissipation of 750mW and is packaged in a tape and reel format. This resistor is part of the CRCW-HP series and meets the automotive AEC-Q200 standard.
Vishay CRCW12067R87FKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 7.87R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12067R87FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.