
The 82.5kR 1206 Automotive AEC-Q200 Lead Free Chip Resistor is a fixed resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 750mW and is packaged in a 1206 case. The resistor is RoHS compliant and features a tolerance of 1%. It is available in a tape and reel packaging and is suitable for use in automotive applications.
Vishay CRCW120682K5FKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 82.5kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120682K5FKEAHP to view detailed technical specifications.
No datasheet is available for this part.
