
Surface mount thick film resistor, 0.75W power rating, 82 ohm resistance with 1% tolerance. Features a 200V DC rating and a 100ppm/°C temperature coefficient. Operates across a wide temperature range from -55°C to 155°C. Encased in a 1206 (3216 metric) SMD/SMT package, measuring 3.1mm L x 1.6mm W x 0.5mm H. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay CRCW120682R0FKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 82R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120682R0FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.