
Surface mount chip resistor with 88.7 ohm resistance and 1% tolerance. Features a 1206 case code (3216 metric), 250mW power dissipation, and 200V voltage rating. Constructed with thick film technology and tin contact plating, this component offers a wide operating temperature range from -55°C to 155°C and is AEC-Q200 automotive qualified. RoHS compliant and lead-free.
Vishay CRCW120688R7FKEA technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 88.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000353oz |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW120688R7FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.