
Surface mount thick film resistor, 8.2kΩ resistance with 1% tolerance. Features a 200V voltage rating and 0.5W power dissipation. Operating temperature range from -55°C to 155°C. 1206 case size (3.2mm x 1.6mm) with tin plating. Automotive AEC-Q200 qualified, halogen-free, and RoHS compliant.
Vishay CRCW12068K20FKEAHP technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.026inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 8.2kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12068K20FKEAHP to view detailed technical specifications.
No datasheet is available for this part.
