The CRCW12068R25FKEAHP is a 1206 chip resistor from Vishay with a resistance of 8.25 ohms and a tolerance of 1%. It is designed for automotive applications and meets AEC-Q200 standards. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 750mW. It is packaged in a lead-free tape and reel format and is RoHS compliant.
Vishay CRCW12068R25FKEAHP technical specifications.
| Package/Case | 1206 |
| Features | Automotive AEC-Q200 |
| Height | 650um |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 8.25R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12068R25FKEAHP to view detailed technical specifications.
No datasheet is available for this part.