
Surface mount fixed resistor featuring thick film technology with 0 Ohm resistance. Rated for 0.5W maximum power dissipation and 200V DC rated voltage. Housed in a 1210 (3225 metric) rectangular case with tin/lead contact plating. Operating temperature range from -55°C to 155°C, with automotive AEC-Q200 qualification.
Vishay CRCW12100000ZSTA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 330mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW12100000ZSTA to view detailed technical specifications.
No datasheet is available for this part.
