Surface mount fixed resistor, 0.75W power rating, 100 ohm resistance, 1% tolerance, and 200V voltage rating. Features thick film technology, 1210 case size (3.2mm x 2.5mm x 0.6mm), and a wide operating temperature range of -55°C to 155°C. Automotive AEC-Q200 qualified with tin contact plating. Halogen-free and RoHS compliant, supplied in tape and reel packaging.
Vishay CRCW1210100RFKEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 100R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000635oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210100RFKEAHP to view detailed technical specifications.
No datasheet is available for this part.
