Vishay CRCW1210100RJNEABKN technical specifications.
| Package/Case | 1210 |
| Packaging | Cut Tape |
| Resistance | 100R |
| Resistor Type | Thick Film |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210100RJNEABKN to view detailed technical specifications.
No datasheet is available for this part.