
Surface mount thick film fixed resistor, 0.5W power rating, 10 Ohm resistance with 5% tolerance. Features a 200V voltage rating and operates across a -55°C to +155°C temperature range. Constructed with a 1210 case code (3.2mm x 2.5mm x 0.55mm) and tin contact plating. Automotive AEC-Q200 qualified and RoHS compliant.
Vishay CRCW121010R0JNEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 10R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1210 |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121010R0JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
