
The 120R 1% 200V SMD chip resistor is a lead-free, automotive-grade component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a resistance of 120 ohms and a tolerance of 1%. The resistor is packaged in a 1210 case, which is 3.2mm in length, 2.5mm in width, and 0.6mm in height. It is available in quantities of 5000 and is packaged in tape and reel.
Vishay CRCW1210120RFKEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 120R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210120RFKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
