150k Ohm 5% tolerance chip resistor, 0.5W power rating, 200V voltage rating. Features automotive AEC-Q200 compliance, operating temperature range of -55°C to 155°C. SMD/SMT termination in a 1210 (3225 metric) case code with tin plating. Lead-free and RoHS compliant.
Vishay CRCW1210150KJNEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 500mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210150KJNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.