This 15 ohm, 1% tolerance, 200V chip resistor is designed for automotive applications and meets AEC-Q200 standards. It is available in a 1210 SMD package and is lead free. The operating temperature range is -55°C to 155°C, and the maximum power dissipation is 750mW. The resistor is packaged in tape and reel quantities of 5000.
Vishay CRCW121015R0FKEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 15R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000635oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121015R0FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.