Automotive-qualified 1210 SMD/SMT chip resistor with 22 ohms resistance and 1% tolerance. Features a 750mW power dissipation rating and a 200V voltage rating. Operating temperature range from -55°C to 155°C. Packaged in tape and reel, this lead-free, RoHS compliant component is designed for high-power applications.
Vishay CRCW121022R0FKEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 22R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121022R0FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.