232kR SMD chip resistor with 1% tolerance, 0.5W power rating, and 200V voltage rating. Features a 1210 case size (3.2mm x 2.5mm x 0.55mm) with tin contact plating. Automotive AEC-Q200 qualified, lead-free, and RoHS compliant, operating from -55°C to 155°C. Packaged on tape and reel for SMT termination.
Vishay CRCW1210232KFKEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 232kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210232KFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.