Automotive-grade 1210 chip resistor with 249kR resistance and 1% tolerance. Features 500mW power dissipation, 200V voltage rating, and operates from -55°C to 155°C. Contact plating is tin, with a lead-free and RoHS compliant construction. Packaged in tape and reel for surface-mount applications.
Vishay CRCW1210249KFKEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 249kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1210 |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210249KFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.