1/2 Watt, 270 Ohm, 1% tolerance thick film chip resistor for surface mount applications. Features a 1210 (3225 metric) case code, 200V voltage rating, and a maximum power dissipation of 500mW. Operating temperature range from -55°C to 155°C. Automotive AEC-Q200 qualified and RoHS compliant. Packaged on tape and reel.
Vishay CRCW1210270RFKEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 270R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210270RFKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.