SMD/SMT chip resistor with 270 Ohm resistance and 5% tolerance. Features a 1210 (3225 metric) case code, 500mW power dissipation, and 200V voltage rating. Operates across a -55°C to 155°C temperature range and includes automotive AEC-Q200 qualification. Contact plating is Tin/Lead.
Vishay CRCW1210270RJNTA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW1210270RJNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.