Surface mount chip resistor with 2.43kΩ resistance and 1% tolerance. Features a 1210 case size (3225 metric) and 500mW power dissipation. Operates across a -55°C to 155°C temperature range with a 200V DC rating. Contact plating is tin, and the component is lead-free and RoHS compliant, suitable for automotive applications with AEC-Q200 qualification.
Vishay CRCW12102K43FKEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.43kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12102K43FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.