SMD/SMT chip resistor with 2.74kR resistance and 1% tolerance. Features a 1210 case code (3225 metric), 500mW power dissipation, and 200V voltage rating. Operates from -55°C to 155°C, with tin contact plating and lead-free, RoHS-compliant construction. Automotive AEC-Q200 qualified.
Vishay CRCW12102K74FKEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.74kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1210 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12102K74FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.