Vishay CRCW12102M70JNTA technical specifications.
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.7MR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| DC Rated Voltage | 200V |
| Width | 0.098inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW12102M70JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.