Automotive-grade 1210 chip resistor with 2.2 Ohm resistance and 5% tolerance. Features a 500mW power rating, 200V voltage rating, and operates across a -55°C to 155°C temperature range. This surface-mount device has tin contact plating and a 1210 case size. Packaged in tape and reel, it is lead-free and RoHS compliant.
Vishay CRCW12102R20JNEA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 1210 |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12102R20JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.