Surface mount fixed resistor with 2.2 ohm resistance and 5% tolerance. Features 0.75W power dissipation and a 200V voltage rating, operating from -55°C to 155°C. This thick film resistor is housed in a 1210 (3.2mm x 2.5mm) case, meeting AEC-Q200 automotive standards. It is lead-free, RoHS compliant, and packaged on tape and reel.
Vishay CRCW12102R20JNEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW12102R20JNEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.