The 200V 5% 500mW 1210 SMD Resistor is a fixed resistor with a resistance of 2.7R and a tolerance of 5%. It is available in a 1210 package and is rated for a maximum power dissipation of 500mW. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead. The resistor is available in a tape and reel packaging with 5000 units per package.
Vishay CRCW12102R70JNTA technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.024inch |
| Lead Free | Contains Lead |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 2.7R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW12102R70JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.