The 200V 340R 1% SMD/SMT Chip Resistor is a fixed resistor from Vishay with a maximum power dissipation of 750mW and a resistance of 340 ohms. It is available in a 1210 package, has a height of 0.028inch and a length of 0.126inch, and is suitable for automotive applications as it meets the AEC-Q200 standard. The resistor operates between -55°C and 155°C and is packaged on a tape and reel with 5000 units per reel.
Vishay CRCW1210340RFKEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 340R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 200V |
| Weight | 0.000635oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210340RFKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.