The 4.3R 1% 1210 Chip Resistor is a fixed resistor with a resistance of 4.3 ohms and a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 1210 case and is available on tape and reel. It is not lead-free and not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Contact Plating | Tin, Lead |
| Lead Free | Contains Lead |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 4.3R |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not CompliantNo |