
The 200V 750kR 5% 750mW SMD/SMT Chip Resistor from Vishay is a lead-free, RoHS compliant fixed resistor with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It features a 1210 case code and a 5% tolerance. The resistor is packaged in tape and reel with 5000 units per package and has a maximum power dissipation of 750mW.
Vishay CRCW1210750KJNEAHP technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 750kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 200V |
| Weight | 0.000635oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW1210750KJNEAHP to view detailed technical specifications.
No datasheet is available for this part.