The 0R Chip Resistor is a fixed resistor with a maximum power dissipation of 1W. It has a height of 0.028inch and a width of 4.6mm, with a depth of 4.6mm. This resistor is designed for automotive applications and meets the AEC-Q200 standard. It is available in a package quantity of 4000 and is packaged in tape and reel. The resistor has a weight of 0.001041oz and is constructed in a rectangular shape with tin and lead contact plating.
Vishay CRCW12180000ZSTK technical specifications.
| Case Code (Imperial) | 1218 |
| Case Code (Metric) | 3246 |
| Package/Case | 1218 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 4.6mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Length | 3.2mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 0R |
| RoHS Compliant | No |
| Series | CRCW |
| Weight | 0.001041oz |
| Width | 4.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW12180000ZSTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.