Vishay CRCW121851K0JNEK technical specifications.
| Package/Case | 1218 |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 51kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| Width | 0.181inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW121851K0JNEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.