Vishay CRCW1218750RFKTK technical specifications.
| Package/Case | 1218 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.181inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW1218750RFKTK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.