
Surface mount thick film fixed resistor, 1W power dissipation, 0 Ohm resistance, and 400V voltage rating. Features a 2010 case code (0.197" L x 0.098" W x 0.028" H) with tin contact plating. Operates across a wide temperature range of -55°C to 155°C and is Automotive AEC-Q200 qualified. This halogen-free and RoHS compliant component is supplied on tape and reel.
Vishay CRCW20100000Z0EFHP technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.001372oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW20100000Z0EFHP to view detailed technical specifications.
No datasheet is available for this part.
