Surface mount thick film fixed resistor, 1W power rating, 100 Ohm resistance with 1% tolerance. Features a 400V voltage rating and operates from -55°C to +155°C. Encased in a 2010 (5025 metric) case code with tin plating, this component is AEC-Q200 qualified, halogen-free, and RoHS compliant.
Vishay CRCW2010100RFKEFHP technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.001372oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2010100RFKEFHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.