Surface mount fixed resistor with 100 Ohm resistance and 5% tolerance. Features 0.75W power dissipation, 400V voltage rating, and a 200ppm/°C temperature coefficient. Constructed with metal glaze/thick film technology in a 2010 (5025 metric) case code. Operates across a -55°C to +155°C temperature range and includes automotive AEC-Q200 qualification.
Vishay CRCW2010100RJNTF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 100R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW2010100RJNTF to view detailed technical specifications.
No datasheet is available for this part.