
Surface mount fixed resistor featuring metal glaze/thick film technology. Offers 12kΩ resistance with a 5% tolerance and 400V voltage rating. Rated for 0.75W maximum power dissipation, operating from -55°C to +155°C. Housed in a 2010 (5025 metric) case code with tin plated terminations, this component is automotive AEC-Q200 qualified, halogen-free, and RoHS compliant.
Vishay CRCW201012K0JNEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 12kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW201012K0JNEF to view detailed technical specifications.
No datasheet is available for this part.