The CRCW201018R0FKTF is a 18R 1% chip resistor from Vishay, rated for 400V and 750mW. It is available in a 2010 package and is not RoHS compliant. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Vishay CRCW201018R0FKTF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 18R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW201018R0FKTF to view detailed technical specifications.
No datasheet is available for this part.