SMD chip resistor with 1 Ohm resistance and 5% tolerance, rated for 0.75W power dissipation and 400V voltage. Features a 2010 imperial case size (5025 metric) with tin/lead contact plating. Operating temperature range is -55°C to +155°C, with automotive AEC-Q200 qualification. Packaged in tape and reel.
Vishay CRCW20101R00JNTF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW20101R00JNTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.