Thick film chip resistor, 1.02 Ohm resistance with 1% tolerance. Features a 2010 SMD case size, surface mount termination, and a 0.75W power rating. Operates up to 155°C with a ±100ppm/°C temperature coefficient and a maximum voltage rating of 400V. Rectangular package with two terminals, suitable for automotive applications.
Vishay CRCW20101R02FKTF technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 2010 |
| Package Type | SMD |
| Package/Case | 2010 |
| Product Length (mm) | 5 |
| Product Depth (mm) | 2.5 |
| Product Height (mm) | 0.6 |
| Product Weight (g) | 0.0255 |
| Length Tolerance (mm) | ±0.15 |
| Depth Tolerance (mm) | ±0.15 |
| Height Tolerance (mm) | ±0.1 |
| Maximum Terminal Width (mm) | 2.65 |
| Number of Terminals | 2 |
| Resistance Value | 1.02Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Max Operating Temperature | 155°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 400V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CRCW20101R02FKTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.