
22 Ohm 5% tolerance chip resistor, 0.75W power rating, designed for surface mount applications. Features a 2010 case size (5mm x 2.5mm) with a maximum operating temperature of 155°C and a minimum of -55°C. Rated for 400V DC, this component offers automotive AEC-Q200 qualification. Packaged on tape and reel for automated assembly.
Vishay CRCW201022R0JNTF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin, Lead |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 22R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW201022R0JNTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.