This 2.21k ohm, 1% tolerance, 400V chip resistor is designed for automotive applications and meets AEC-Q200 standards. It has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 1W. The resistor is packaged in a 2-terminal SMD format, with a height of 0.028 inch and a length of 0.197 inch. It is lead-free and RoHS compliant, with a packaging quantity of 4000 units per reel.
Vishay CRCW20102K21FKEFHP technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.21kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW20102K21FKEFHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.