The CRCW20102M00FKTF is a fixed chip resistor from Vishay with a 2% tolerance and a maximum power dissipation of 750mW. It has a resistance of 2MR and is rated for a maximum operating temperature of 155°C. The resistor is packaged in a 2010 case and is available in tape and reel packaging. It is not RoHS compliant and contains lead in its contact plating.
Vishay CRCW20102M00FKTF technical specifications.
| Case Code (Metric) | 2010 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 600um |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2MR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 400V |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW20102M00FKTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.