2.2 Ohm 5% tolerance thick film chip resistor, 3/4W (750mW) power rating, 400V voltage rating, housed in a 2010 (5025 metric) SMD/SMT package. Features tin contact plating, operating temperature range of -55°C to 155°C, and automotive AEC-Q200 qualification. This lead-free, RoHS-compliant component is supplied in cut tape packaging.
Vishay CRCW20102R20JNEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 2010 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.001372oz |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW20102R20JNEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.