Automotive-grade 1W chip resistor with 2.2 Ohm resistance and 5% tolerance. Features a 2010 (5025 metric) SMD/SMT package, 2.5mm width, 5mm length, and 0.6mm height. Operates across a wide temperature range from -55°C to 155°C with a 400V voltage rating. Tin contact plating and lead-free construction ensure reliability.
Vishay CRCW20102R20JNEFHP technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW20102R20JNEFHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.