The 2.32R 1% Chip Resistor is a fixed resistor with a resistance value of 2.32 ohms and a tolerance of 1%. It is available in a 2010 package and has a maximum power dissipation of 750mW. The resistor operates over a temperature range of -55°C to 155°C and is not RoHS compliant due to containing lead. It is also not radiation hardened.
Vishay CRCW20102R32FKTF technical specifications.
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Contains Lead |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.32R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| Width | 0.098inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW20102R32FKTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.