300k Ohm 5% tolerance chip resistor, 0.75W power rating, and 400V voltage rating. This surface-mount device features a 2010 case code (5mm x 2.5mm) and operates across a wide temperature range of -55°C to 155°C. Automotive AEC-Q200 qualified and lead-free, this component is supplied in tape and reel packaging.
Vishay CRCW2010300KJNEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Resistance | 300kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2010300KJNEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.