Surface mount thick film chip resistor with 300 ohm resistance and 5% tolerance. Features 0.75W power dissipation, 400V voltage rating, and operates across a -55°C to +155°C temperature range. Housed in a 2010 case code (5mm x 2.5mm x 0.6mm), this component is suitable for automotive applications with AEC-Q200 qualification. Packaged on tape and reel for automated assembly.
Vishay CRCW2010300RJNTF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.6mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 300R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW2010300RJNTF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.