
1W 2010 SMD chip resistor with 340 Ohm resistance and 1% tolerance. Features a 400V voltage rating, operating temperature range of -55°C to 155°C, and automotive AEC-Q200 qualification. Constructed with tin contact plating, this lead-free and RoHS compliant component is supplied in a 2010 case size (5mm x 2.5mm) on tape and reel.
Vishay CRCW2010340RFKEFHP technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 340R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Size Code | 2010 |
| Tolerance | 1% |
| Voltage Rating | 400V |
| Weight | 0.000899oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW2010340RFKEFHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
