Thick film chip resistor, 2010 case code (5025 metric), featuring 3.3k Ohm resistance with 1% tolerance and a 400V voltage rating. This molded SMD component offers 0.75W (750mW) maximum power dissipation, ±100ppm/°C temperature coefficient, and operates from -55°C to +155°C. Designed for automotive applications with AEC-Q200 qualification, it is lead-free, RoHS compliant, and packaged in tape and reel.
Vishay CRCW20103K30FKEF technical specifications.
| Case Code (Imperial) | 2010 |
| Case Code (Metric) | 5025 |
| Package/Case | 2010 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 2.5mm |
| Features | Automotive AEC-Q200 |
| Height | 0.028inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 750mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW20103K30FKEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.